- RS Stock No.:
- 192-7565
- Mfr. Part No.:
- 8810-375ML
- Brand:
- MG Chemical
Available to back order for despatch 02/05/2024
Added
Price Each
£37.68
(exc. VAT)
£45.22
(inc. VAT)
Units | Per unit |
1 + | £37.68 |
- RS Stock No.:
- 192-7565
- Mfr. Part No.:
- 8810-375ML
- Brand:
- MG Chemical
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
8810 is a black, tough, two-part polyurethane potting compound. It has a low mixed viscosity and excellent moisture resistance. In addition, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics, and many plastics. 8810 offers exceptional physical protection, and is designed for potting and encapsulating intricate electronic components and cable jointing boxes.
2:1 mix ratio
45 minute working life
24 hour cure at room temperature
Constant service temperature of -50 to 120 °C (-58 to 248 °F)
Low exotherm
Excellent dielectric properties
45 minute working life
24 hour cure at room temperature
Constant service temperature of -50 to 120 °C (-58 to 248 °F)
Low exotherm
Excellent dielectric properties
Specifications
Attribute | Value |
---|---|
Product Material | PUR |
Package Type | Bottle |
Package Size | 375 ml |
Cure Time | 1 h @ 65 °C, 24 h @ 22 °C, 45 min @ 80 °C |
Hardness | 80 Shore D |
Thermal Conductivity | 0.25W/mK |
Colour | Black |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -50°C |
Dielectric Strength | 16kV/mm |
Operating Temperature Range | -50 → +125 °C |
Viscosity Measurement | 220 (Part B) cP, 320 (Part A) cP |
Viscosity Description | Low |
Physical Form | Liquid |
Related links
- Electrolube UR5528RP250 Black PUR Potting Compound 250 g
- Electrolube UR5041RP250G Black PUR Potting Compound 250 g
- MG Chemicals 832HT-375ML Black Epoxy Epoxy Resin Adhesive 375 ml
- MG Chemical 8820-375ML Black PUR Potting Compound 375 ml
- Electrolube UR5097RP250G Black PUR Potting Compound 250 g
- MG Chemicals 832C-375ML Translucent Epoxy Epoxy Resin Adhesive 375 ml
- MG Chemicals 832B-375ML Black Epoxy Epoxy Resin Adhesive 375 ml
- MG Chemical 832WC-3L Transparent Epoxy Potting Compound 3 L